Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 16A 9.6V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YS12S16-DG

DigiKey Part Number
YS12S16-DG-ND
Manufacturer
Manufacturer Product Number
YS12S16-DG
Description
DC DC CONVERTER 0.7525-5.5V 88W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 16A 9.6V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
YS12S16-DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9.6V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
16A
Power (Watts)
88 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94.8%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.0mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
800$32.56570$26,052.56
Unit Price without VAT:$32.56570
Unit Price with VAT:$35.49661