Isolated Module DC DC Converter 2 Output 15V -15V 1.4A, 1.4A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCD40-D12-D15

DigiKey Part Number
VCD40-D12-D15-ND
Manufacturer
Manufacturer Product Number
VCD40-D12-D15
Description
DC DC CONVERTER +/-15V 42W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1.4A, 1.4A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
VCD40-D12-D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.4A, 1.4A
Power (Watts)
42 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Supplier Device Package
-
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tube
QuantityUnit PriceExt Price
42$157.48357$6,614.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$157.48357
Unit Price with VAT:$171.65709