
VBM-70-24-H | |
|---|---|
DigiKey Part Number | 179-VBM-70-24-H-ND |
Manufacturer | |
Manufacturer Product Number | VBM-70-24-H |
Description | AC/DC CONVERTER 24V 70W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.92A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VBM-70-24-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.92A | |
Power (Watts) | 70 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.39" L x 2.28" W x 1.46" H (60.7mm x 58.0mm x 37.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.26000 | $148.26 |
| 5 | $141.21000 | $706.05 |
| 12 | $137.51250 | $1,650.15 |
| 36 | $133.01222 | $4,788.44 |
| 60 | $130.96967 | $7,858.18 |
| 108 | $128.65907 | $13,895.18 |
| Unit Price without VAT: | $148.26000 |
|---|---|
| Unit Price with VAT: | $161.60340 |

