Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 20V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7815-1000R

DigiKey Part Number
179-V7815-1000R-ND
Manufacturer
Manufacturer Product Number
V7815-1000R
Description
DC DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 20V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
V7815-1000R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
20V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.