
SWI24-24-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI24-24-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI24-24-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI24-24-E-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm) | |
Approval Agency | CB Scheme, EN, IEC | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.327 lb (148.32 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.04000 | $25.04 |
| 5 | $23.01800 | $115.09 |
| 10 | $22.20200 | $222.02 |
| 25 | $21.16720 | $529.18 |
| 50 | $20.41620 | $1,020.81 |
| 100 | $19.69200 | $1,969.20 |
| 300 | $18.59667 | $5,579.00 |
| 500 | $18.10822 | $9,054.11 |
| Unit Price without VAT: | $25.04000 |
|---|---|
| Unit Price with VAT: | $27.29360 |

