SMI24_Multi-Blade (Sold Separately)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMI24_Multi-Blade (Sold Separately)
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI24-12-K-P6

DigiKey Part Number
179-SMI24-12-K-P6-ND
Manufacturer
Manufacturer Product Number
SMI24-12-K-P6
Description
AC/DC WALL MOUNT ADAPTER 12V 24W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI24-12-K-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.349 lb (158.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 574 View Now
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$25.54000$25.54
5$23.48000$117.40
10$22.64900$226.49
25$21.59360$539.84
50$20.82760$1,041.38
100$20.08870$2,008.87
300$18.97110$5,691.33
500$18.47286$9,236.43
Manufacturers Standard Package
Unit Price without VAT:$25.54000
Unit Price with VAT:$27.83860

Other Suppliers on DigiKey

574In Stock
Ships from WEC