


SMI18-15-V-P5R | |
|---|---|
DigiKey Part Number | 179-SMI18-15-V-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-15-V-P5R |
Description | AC/DC WALL MOUNT ADAPTER 15V 20W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-15-V-P5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.16000 | $35.16 |
| 5 | $32.33600 | $161.68 |
| 10 | $31.18800 | $311.88 |
| 25 | $29.73440 | $743.36 |
| 60 | $28.40867 | $1,704.52 |
| 120 | $27.40125 | $3,288.15 |
| 300 | $26.12383 | $7,837.15 |
| 540 | $25.33591 | $13,681.39 |
| Unit Price without VAT: | $35.16000 |
|---|---|
| Unit Price with VAT: | $38.32440 |

