
SDM24-5-UD-P6R | |
|---|---|
DigiKey Part Number | 179-SDM24-5-UD-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SDM24-5-UD-P6R |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM24-5-UD-P6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.86" L x 1.81" W x 1.22" H (98.0mm x 46.0mm x 31.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | 0.441 lb (200.03 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $23.74211 | $16,619.48 |
| Unit Price without VAT: | $23.74211 |
|---|---|
| Unit Price with VAT: | $25.87890 |

