DC DIN Rail Power Supply 1 Output 5V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBE20-Q24-S5-DIN

DigiKey Part Number
179-PYBE20-Q24-S5-DIN-ND
Manufacturer
Manufacturer Product Number
PYBE20-Q24-S5-DIN
Description
DC/DC DIN RAIL SUPPLY 5V 20W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5V 4A
Datasheet
 Datasheet
EDA/CAD Models
PYBE20-Q24-S5-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4A
Power (Watts)
20W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Remote On/Off
Size / Dimension
2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
24$52.30458$1,255.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$52.30458
Unit Price with VAT:$57.01199