PRQ200W-Q48-S5-D is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: $275.34792
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: $261.11417
Datasheet
Isolated Module DC DC Converter 1 Output 5V 40A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRQ200W-Q48-S5-D

DigiKey Part Number
179-PRQ200W-Q48-S5-D-ND
Manufacturer
Manufacturer Product Number
PRQ200W-Q48-S5-D
Description
DC DC CONVERTER 5V 200W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PRQ200W-Q48-S5-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
200 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
24$149.03333$3,576.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$149.03333
Unit Price with VAT:$162.44633