
PRQ200W-Q48-S48-D | |
|---|---|
DigiKey Part Number | 179-PRQ200W-Q48-S48-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQ200W-Q48-S48-D |
Description | DC DC CONVERTER 48V 202W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 4.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRQ200W-Q48-S48-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 202 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.65000 | $160.65 |
| 5 | $154.67000 | $773.35 |
| 24 | $149.03333 | $3,576.80 |
| Unit Price without VAT: | $160.65000 |
|---|---|
| Unit Price with VAT: | $175.10850 |

