PRQ100W-Q24-S48-D is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 64
Unit Price: $267.44000
Datasheet
Isolated Module DC DC Converter 1 Output 48V 2.1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRQ100W-Q24-S48-D

DigiKey Part Number
179-PRQ100W-Q24-S48-D-ND
Manufacturer
Manufacturer Product Number
PRQ100W-Q24-S48-D
Description
DC DC CONVERTER 48V 101W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 2.1A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PRQ100W-Q24-S48-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.1A
Power (Watts)
101 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
24$118.82542$2,851.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$118.82542
Unit Price with VAT:$129.51971