PQMC1-D24-D15-S is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 17
Unit Price: $10.96000
Datasheet

Similar


Bel Power Solutions
In Stock: 5
Unit Price: $20.09000
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQMC1-D24-D15-S

DigiKey Part Number
179-PQMC1-D24-D15-S-ND
Manufacturer
Manufacturer Product Number
PQMC1-D24-D15-S
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQMC1-D24-D15-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Control Features
Enable, Active Low
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Tube
QuantityUnit PriceExt Price
22$15.08091$331.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$15.08091
Unit Price with VAT:$16.43819