
PDSE1-S12-D15-M-TR | |
|---|---|
DigiKey Part Number | 179-PDSE1-S12-D15-M-TR-ND - Tape & Reel (TR) 179-PDSE1-S12-D15-M-TRCT-ND - Cut Tape (CT) 179-PDSE1-S12-D15-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDSE1-S12-D15-M-TR |
Description | DC-DC ISOLATED 1.5KV, 1 W, 10.8~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 36mA, 36mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDSE1-S12-D15-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 36mA, 36mA | |
Power (Watts) | 1.08 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.89000 | $5.89 |
| 5 | $5.67600 | $28.38 |
| 10 | $5.58400 | $55.84 |
| 25 | $5.46520 | $136.63 |
| 50 | $5.37640 | $268.82 |
| 100 | $5.28910 | $528.91 |
| 250 | $5.17584 | $1,293.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.09156 | $2,545.78 |
| 1,000 | $5.00860 | $5,008.60 |
| Unit Price without VAT: | $5.89000 |
|---|---|
| Unit Price with VAT: | $6.42010 |

