6-SIP Module, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM2-S5-S3-S

DigiKey Part Number
179-PDM2-S5-S3-S-ND
Manufacturer
Manufacturer Product Number
PDM2-S5-S3-S
Description
DC DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PDM2-S5-S3-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.78" L x 0.28" W x 0.40" H (19.7mm x 7.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.