P783F-S_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P783F-Q24-S6-S

DigiKey Part Number
179-P783F-Q24-S6-S-ND
Manufacturer
Manufacturer Product Number
P783F-Q24-S6-S
Description
DC DC CONVERTER 6.5V 20W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 3A 10V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
P783F-Q24-S6-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
12-SIP Module
Size / Dimension
1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
128$16.71016$2,138.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$16.71016
Unit Price with VAT:$18.21407