
LDN40-5 | |
|---|---|
DigiKey Part Number | LDN40-5-ND |
Manufacturer | |
Manufacturer Product Number | LDN40-5 |
Description | AC/DC DIN RAIL SUPPLY 5V 20W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 4A |
EDA/CAD Models | LDN40-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 70°C | |
Features | Adjustable Output, IP20, Load Sharing, Universal Input | |
Size / Dimension | 2.42" L x 2.83" W x 3.54" H (61.5mm x 72.0mm x 90.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |

