
DRM2-24-D12-S | |
|---|---|
DigiKey Part Number | 179-DRM2-24-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM2-24-D12-S |
Description | DC-DC ISOLATED, 2W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM2-24-D12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA, 84mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.20000 | $14.20 |
| 5 | $13.66800 | $68.34 |
| 10 | $13.44600 | $134.46 |
| 25 | $13.15840 | $328.96 |
| 50 | $12.94480 | $647.24 |
| 100 | $12.73440 | $1,273.44 |
| 250 | $12.46100 | $3,115.25 |
| 500 | $12.25790 | $6,128.95 |
| Unit Price without VAT: | $14.20000 |
|---|---|
| Unit Price with VAT: | $15.47800 |

