DRM2-5-D3-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRM2-12-D12-S

DigiKey Part Number
179-DRM2-12-D12-S-ND
Manufacturer
Manufacturer Product Number
DRM2-12-D12-S
Description
DC-DC ISOLATED, 2W, 10.8~13.2 VD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
DRM2-12-D12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA, 84mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
80%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$14.20000$14.20
5$13.66800$68.34
10$13.44600$134.46
25$13.15840$328.96
50$12.94480$647.24
100$12.73440$1,273.44
250$12.46100$3,115.25
500$12.25790$6,128.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$14.20000
Unit Price with VAT:$15.47800