
DRM1-12-S15-S | |
|---|---|
DigiKey Part Number | 179-DRM1-12-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM1-12-S15-S |
Description | DC-DC ISOLATED, 1W, 10.8~13.2 VD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM1-12-S15-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.67000 | $10.67 |
| 5 | $10.28000 | $51.40 |
| 10 | $10.11500 | $101.15 |
| 25 | $9.89800 | $247.45 |
| 50 | $9.73740 | $486.87 |
| 100 | $9.57920 | $957.92 |
| 250 | $9.37368 | $2,343.42 |
| 500 | $9.22092 | $4,610.46 |
| Unit Price without VAT: | $10.67000 |
|---|---|
| Unit Price with VAT: | $11.63030 |

