S558-5999-03-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 565
Unit Price: $6.20000
Datasheet

Similar


Pulse Electronics
In Stock: 963
Unit Price: $6.20000
Datasheet
420µH LAN Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S558-5999-03-F

DigiKey Part Number
5923-S558-5999-03-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S558-5999-03-F
Description
PULSE XFMR 1CT:1CT 420UH 550UH
Customer Reference
Detailed Description
420µH LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5999-03-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN
Inductance
420µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.485" L x 0.285" W (12.32mm x 7.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.