
5ET 3.15-R | |
|---|---|
DigiKey Part Number | 5923-5ET3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ET 3.15-R |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ET 3.15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 203.0 | |
Approval Agency | CCC, CE, CSA, cURus, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 5 | $0.30000 | $1.50 |
| 10 | $0.27700 | $2.77 |
| 50 | $0.22960 | $11.48 |
| 100 | $0.21190 | $21.19 |
| 250 | $0.19048 | $47.62 |
| 500 | $0.17574 | $87.87 |
| 1,000 | $0.16210 | $162.10 |
| 5,000 | $0.13419 | $670.95 |
| Unit Price without VAT: | $0.36000 |
|---|---|
| Unit Price with VAT: | $0.39240 |



