3.5 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679H3500-05

DigiKey Part Number
5923-0679H3500-05TR-ND - Tape & Reel (TR)
5923-0679H3500-05CT-ND - Cut Tape (CT)
5923-0679H3500-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679H3500-05
Description
FUSE BRD MT 3.5A 350VAC 60VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.5 A 350 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679H3500-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 150A DC
Melting I²t
2.2
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.022 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
5$0.46000$2.30
10$0.42500$4.25
50$0.35240$17.62
100$0.32520$32.52
250$0.29228$73.07
500$0.26966$134.83
1,000$0.24870$248.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20577$1,028.85
10,000$0.18948$1,894.80
15,000$0.18050$2,707.50
25,000$0.17502$4,375.50
Manufacturers Standard Package
Unit Price without VAT:$0.56000
Unit Price with VAT:$0.61040