


TL1012-10 | |
|---|---|
DigiKey Part Number | TL1012-10-ND |
Manufacturer | |
Manufacturer Product Number | TL1012-10 |
Description | END MILL BALL 1/64" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit 0.016" (0.41mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bantam Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Mill, Ball | |
Diameter - Bit | 0.016" (0.41mm) | |
Diameter - Shank | 0.125" (3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $412.23000 | $412.23 |
| Unit Price without VAT: | $412.23000 |
|---|---|
| Unit Price with VAT: | $449.33070 |

