
AW 122-43/G-T | |
|---|---|
DigiKey Part Number | 123-AW122-43/G-T-ND |
Manufacturer | |
Manufacturer Product Number | AW 122-43/G-T |
Description | PIN HEADER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 Position DIP, DIL - Header Connector Post Gold |
EDA/CAD Models | AW 122-43/G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 43 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.67719 | $3,354.38 |
| Unit Price without VAT: | $1.67719 |
|---|---|
| Unit Price with VAT: | $1.82814 |

