
A-USB32C-32C-100-2 | |
|---|---|
DigiKey Part Number | 123-A-USB32C-32C-100-2-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C-32C-100-2 |
Description | USB C M - THUNDER BOLT 3, 40GBPS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | - | |
Transfer Rate | 40Gbps | |
Wire Gauge | 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.17000 | $28.17 |
| 10 | $23.94200 | $239.42 |
| 25 | $22.44320 | $561.08 |
| 50 | $21.37220 | $1,068.61 |
| 100 | $20.35270 | $2,035.27 |
| 250 | $19.07964 | $4,769.91 |
| 500 | $18.17012 | $9,085.06 |
| Unit Price without VAT: | $28.17000 |
|---|---|
| Unit Price with VAT: | $30.70530 |

