
T000020 | |
|---|---|
DigiKey Part Number | 1050-1077-ND |
Manufacturer | |
Manufacturer Product Number | T000020 |
Description | MOD TINKERKIT 2/3 AXIS ACCELER |
Customer Reference | |
Detailed Description | LIS344AL Accelerometer Sensor TinkerKit Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | TinkerKit | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | LIS344AL | |
Contents | Board(s) | |
Note | - |

