


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | Arduino Uno R3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.67000 | $153.67 |
| 10 | $150.59100 | $1,505.91 |
| 25 | $147.98640 | $3,699.66 |
| 50 | $144.07160 | $7,203.58 |
| 100 | $137.53750 | $13,753.75 |
| Unit Price without VAT: | $153.67000 |
|---|---|
| Unit Price with VAT: | $167.50030 |


