
KDS20112BT | |
|---|---|
DigiKey Part Number | KDS20112BT-ND |
Manufacturer | |
Manufacturer Product Number | KDS20112BT |
Description | DISPENSER NEEDLE TIP 20GA 1000PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 20 | |
Outer Diameter | 0.035" (0.89mm) | |
Inner Diameter | 0.026" (0.66mm) | |
Color | Yellow | |
Number of Pieces | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.55000 | $177.55 |
| Unit Price without VAT: | $177.55000 |
|---|---|
| Unit Price with VAT: | $193.52950 |















