CT5B8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: $10.98000
Datasheet
Image for CT5B8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT5B8

DigiKey Part Number
CT5B8-ND
Manufacturer
Manufacturer Product Number
CT5B8
Description
TIP SOLDER 3/32"800F TAPER
Customer Reference
Detailed Description
Soldering Tip Screwdriver For W60P, WLC100
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Screwdriver
Height
-
Width
0.094" (2.40mm)
Length
1.156" (29.36mm)
Diameter
-
Tip Chip Size
-
Temperature Range
800°F (427°C)
For Use With/Related Products
W60P, WLC100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes