



SLB1470R | |
|---|---|
DigiKey Part Number | 679-1874-ND |
Manufacturer | |
Manufacturer Product Number | SLB1470R |
Description | SWITCH SLIDE SP4T 300MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SP4T Through Hole, Right Angle |
EDA/CAD Models | SLB1470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SP4T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On-On | |
Current Rating (Amps) | 300mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 2.30mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 220gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.04000 | $4.04 |
| 10 | $3.38800 | $33.88 |
| 25 | $3.14120 | $78.53 |
| 100 | $2.79810 | $279.81 |
| 300 | $2.56047 | $768.14 |
| 500 | $2.46134 | $1,230.67 |
| 1,000 | $2.33857 | $2,338.57 |
| Unit Price without VAT: | $4.04000 |
|---|---|
| Unit Price with VAT: | $4.40360 |



