SLB1470 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


APEM Inc.
In Stock: 1,968
Unit Price: $3.12000
Datasheet
Slide Switch SP4T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SP4T Through Hole
SLB1470
SLB1470

SLB1470

DigiKey Part Number
679-2621-ND
Manufacturer
Manufacturer Product Number
SLB1470
Description
SWITCH SLIDE SP4T 300MA 125V
Customer Reference
Detailed Description
Slide Switch SP4T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SLB1470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SP4T
Contact Timing
Not Specified
Switch Function
On-On-On-On
Current Rating (Amps)
300mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
2.30mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
220gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes