Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3539001N000

DigiKey Part Number
3539001N000-ND
Manufacturer
Manufacturer Product Number
3539001N000
Description
SWITCH TOGGLE SPDT 18A 28V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
18A (AC), 15A (DC)
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$86.25000$86.25
10$74.39700$743.97
25$70.12960$1,753.24
50$67.05800$3,352.90
100$64.11510$6,411.51
Manufacturers Standard Package
Unit Price without VAT:$86.25000
Unit Price with VAT:$94.01250