
AB905B600 | |
|---|---|
DigiKey Part Number | 3078-AB905B600-ND |
Manufacturer | |
Manufacturer Product Number | AB905B600 |
Description | RF FILTER BANDPASS 905MHZ MODULE |
Customer Reference | |
Detailed Description | 905MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20MHz Bandwidth 0.7dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 905MHz Center | |
Bandwidth | 20MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 3.930" L x 8.140" W (99.82mm x 206.76mm) | |
Height (Max) | 1.870" (47.50mm) |


