
C04-100 | |
|---|---|
DigiKey Part Number | 3838-C04-100TB-ND |
Manufacturer | |
Manufacturer Product Number | C04-100 |
Description | 70 values-0402 size-100pcs/value |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 1µF 6.3V, 10V, 16V, 50V Surface Mount 100 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 1µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3V, 10V, 16V, 50V | |
Tolerance | ±0.25pF, ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 100 Pieces (Assorted Per Value) | |
Packages Included | 0402 (1005 Metric) |



