
CRF12-35V-50 RF SERIES CAPACITOR KITS | |
|---|---|
DigiKey Part Number | 4022-CRF12-35V-50RFSERIESCAPACITORKITS-ND |
Manufacturer | |
Manufacturer Product Number | CRF12-35V-50 RF SERIES CAPACITOR KITS |
Description | 1206 SIZE 35 VALUES, 0.5PF TO 1. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1.5pF ~ 1000pF 50V Surface Mount, MLCC 50 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1.5pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V | |
Tolerance | ±0.25pF, ±0.5pF, ±5% | |
Applications | - | |
Features | - | |
Quantity | 50 Pieces (Assorted Per Value) | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.47000 | $259.47 |
| 10 | $243.89200 | $2,438.92 |
| 25 | $240.30600 | $6,007.65 |
| 50 | $238.22280 | $11,911.14 |
| Unit Price without VAT: | $259.47000 |
|---|---|
| Unit Price with VAT: | $282.82230 |

