CRF06-42V-100 RF SERIES CAPACITOR KITS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF06-42V-100 RF SERIES CAPACITOR KITS

DigiKey Part Number
4022-CRF06-42V-100RFSERIESCAPACITORKITS-ND
Manufacturer
Manufacturer Product Number
CRF06-42V-100 RF SERIES CAPACITOR KITS
Description
0603 SIZE 42 VALUES, 0.5PF TO 1.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.5pF ~ 1000pF 50V Surface Mount, MLCC 100 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.5pF ~ 1000pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
50V
Tolerance
±0.25pF, ±0.5pF, ±5%, ±10%
Applications
-
Features
-
Quantity
100 Pieces (Assorted Per Value)
Packages Included
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$316.56000$316.56
10$299.08000$2,990.80
25$295.05400$7,376.35
Manufacturers Standard Package
Unit Price without VAT:$316.56000
Unit Price with VAT:$345.05040