SMP04EQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8,115
Unit Price: $6.10175
Datasheet
Sample and Hold IC Data Acquisition 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP04EQ

DigiKey Part Number
SMP04EQ-ND
Manufacturer
Manufacturer Product Number
SMP04EQ
Description
IC OPAMP SAMPL/HOLD 4CIRC 16CDIP
Customer Reference
Detailed Description
Sample and Hold IC Data Acquisition 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
SMP04EQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Sample and Hold
Applications
Data Acquisition
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes