


LTC7106EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC7106EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC7106EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC7106EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7106EDDB#TRMPBF |
Description | IC DAC 7BIT A-OUT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Bit Digital to Analog Converter 1 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7106EDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 7 | |
Number of D/A Converters | 1 | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $4.04900 | $40.49 |
| 25 | $3.72040 | $93.01 |
| 100 | $3.35910 | $335.91 |
| 250 | $3.26132 | $815.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.08312 | $1,541.56 |
| 1,000 | $2.99766 | $2,997.66 |
| 1,500 | $2.95489 | $4,432.34 |
| 2,500 | $2.90745 | $7,268.62 |
| 3,500 | $2.87975 | $10,079.12 |
| Unit Price without VAT: | $5.36000 |
|---|---|
| Unit Price with VAT: | $5.84240 |


