10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5562IUC#TRMPBF

DigiKey Part Number
505-LTC5562IUC#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC5562IUC#TRMPBFCT-ND - Cut Tape (CT)
505-LTC5562IUC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5562IUC#TRMPBF
Description
LF-7GHZ LOW-POWER, WIDEBAND ACTI
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mixer IC 0Hz ~ 7GHz 10-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC5562IUC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Frequency
0Hz ~ 7GHz
Number of Mixers
1
Gain
-
Noise Figure
14.6dB
Secondary Attributes
-
Current - Supply
40mA
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Package / Case
10-WFQFN Exposed Pad
Supplier Device Package
10-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.94000$17.94
10$15.60500$156.05
25$14.79120$369.78
100$13.67410$1,367.41
250$13.00528$3,251.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.53334$6,266.67
1,000$12.08905$12,089.05
Manufacturers Standard Package
Unit Price without VAT:$17.94000
Unit Price with VAT:$19.55460