8 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 WDFN
Introducing Power by Linear

LTC4361IDC-2#TRMPBF

DigiKey Part Number
505-LTC4361IDC-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4361IDC-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4361IDC-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4361IDC-2#TRMPBF
Description
IC OVERVOLTAGE PROT CONT 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4361IDC-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
220µA
Voltage - Supply
2.5V ~ 80V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,554
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
10$5.98500$59.85
25$5.18560$129.64
100$4.34850$434.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.56544$1,782.72
1,000$3.55266$3,552.66
Manufacturers Standard Package
Unit Price without VAT:$9.06000
Unit Price with VAT:$9.87540