



LTC1255CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1255CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1255CN8#PBF |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1255CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 24V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.65000 | $15.65 |
| 10 | $10.69700 | $106.97 |
| 50 | $8.61620 | $430.81 |
| 100 | $7.95200 | $795.20 |
| 250 | $7.45364 | $1,863.41 |
| Unit Price without VAT: | $15.65000 |
|---|---|
| Unit Price with VAT: | $17.05850 |

