


LT8685SRV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8685SRV#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8685SRV#TRPBF |
Description | IC REG BUCK ADJ QUAD 36LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V, 0.8V 4 Output 2.5A, 2.5A, 4A, 4A 36-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8685SRV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V, 3V | |
Voltage - Input (Max) | 8V, 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V, 42V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-LQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.34293 | $23,357.33 |
| Unit Price without VAT: | $9.34293 |
|---|---|
| Unit Price with VAT: | $10.18379 |


