Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6654AIS6-4.096#TRMPBF

DigiKey Part Number
LT6654AIS6-4.096#TRMPBFTR-ND - Tape & Reel (TR)
LT6654AIS6-4.096#TRMPBFCT-ND - Cut Tape (CT)
LT6654AIS6-4.096#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654AIS6-4.096#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654AIS6-4.096#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
2ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
4.596V ~ 36V
Current - Supply
600µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,459
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.53000$9.53
10$7.34200$73.42
25$6.79480$169.87
100$6.19310$619.31
250$6.18164$1,545.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.73304$2,866.52
1,000$5.59070$5,590.70
1,500$5.51939$8,279.08
2,500$5.44040$13,601.00
Manufacturers Standard Package
Unit Price without VAT:$9.53000
Unit Price with VAT:$10.38770