8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6020IDD#PBF

DigiKey Part Number
505-LT6020IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6020IDD#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6020IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
20 µV
Current - Supply
90µA (x2 Channels)
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$9.72000$9.72
10$6.45600$64.56
25$5.60520$140.13
121$4.53504$548.74
363$4.00727$1,454.64
605$3.91836$2,370.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$9.72000
Unit Price with VAT:$10.59480