
LT4356IDE-3#PBF | |
|---|---|
DigiKey Part Number | 505-LT4356IDE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356IDE-3#PBF |
Description | IC SURGE STOPPER W/LATCH 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4356IDE-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 27V Adj | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.43000 | $12.43 |
| 10 | $8.37500 | $83.75 |
| 91 | $6.19473 | $563.72 |
| 182 | $5.72813 | $1,042.52 |
| 273 | $5.49114 | $1,499.08 |
| 546 | $5.46832 | $2,985.70 |
| Unit Price without VAT: | $12.43000 |
|---|---|
| Unit Price with VAT: | $13.54870 |




