


LT4256-3CGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4256-3CGN#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4256-3CGN#TRPBF |
Description | IC HOT SWAP CTRLR GP 16SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4256-3CGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 10.8V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.89362 | $12,234.05 |
| Unit Price without VAT: | $4.89362 |
|---|---|
| Unit Price with VAT: | $5.33405 |




