LT1675CMS8-1#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $5.86346
Datasheet
Video Multiplexer IC Logic 8-MSOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1675CMS8-1#TR

DigiKey Part Number
LT1675CMS8-1#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1675CMS8-1#TR
Description
IC MUX RGB TRIPLE 250MHZ 8MSOP
Customer Reference
Detailed Description
Video Multiplexer IC Logic 8-MSOP Package
Datasheet
 Datasheet
EDA/CAD Models
LT1675CMS8-1#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Multiplexer
Applications
Professional Video
Standards
-
Control Interface
Logic
Voltage - Supply
4V ~ 6V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types