



LT1129CT-5#PBF | |
|---|---|
DigiKey Part Number | LT1129CT-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1129CT-5#PBF |
Description | IC REG LINEAR 5V 700MA TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CT-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.51000 | $12.51 |
| 10 | $8.43700 | $84.37 |
| 50 | $6.72240 | $336.12 |
| 100 | $6.17540 | $617.54 |
| 250 | $5.58588 | $1,396.47 |
| 500 | $5.52056 | $2,760.28 |
| Unit Price without VAT: | $12.51000 |
|---|---|
| Unit Price with VAT: | $13.63590 |

