
IA82050-PDW28I-R-01 | |
|---|---|
DigiKey Part Number | IA82050-PDW28I-R-01-ND |
Manufacturer | |
Manufacturer Product Number | IA82050-PDW28I-R-01 |
Description | IC CONTROLLER ASYNC 28DIP |
Customer Reference | |
Detailed Description | Controller Bus Interface 28-PDIP |
EDA/CAD Models | IA82050-PDW28I-R-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | Bus | |
Standards | - | |
Voltage - Supply | -0.3V ~ 6V | |
Current - Supply | 1.12mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

